FESTO 153070 L-piece Pipe Diameter 4mm QSL-4 1pc

MPN
153070
Brand
Festo
EAN-13
4052568031633
Order Code
03-1854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The FESTO L-piece 153070 QSL-4 is a pneumatic connector with a pipe diameter of 4 mm. This component is designed for creating 90-degree connections in air systems, making it ideal for compact and efficient layouts. Typical applications include use in automation and pneumatic control systems requiring robust and reliable connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot