FESTO 153057 L-piece Pipe Diameter 6mm 1pc QSL-6H

MPN
153057
Brand
FESTO
EAN-13
4052568031527
Order Code
03-1848
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Festo's L-piece 153057 is a pneumatic connector designed for 6 mm pipe diameters. Its compact design optimises connections in tight spaces. This connector is commonly used in industrial automation systems for reliable pneumatic tubing connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot