FESTO 153056 L-piece QSL-4H Pipe Diameter 4 mm 1 piece

MPN
153056
Brand
FESTO
EAN-13
4052568031510
Order Code
03-1847
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The FESTO L-piece 153056 QSL-4H is a pneumatic connector with a 4 mm pipe diameter. This durable component is ideal for creating secure L-shaped connections in pneumatic systems. Typically used in automation and industrial applications, it ensures efficient air flow and reliable performance.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot