FESTO 153052 L-piece 10mm Pipe R3/8 thread reliable single unit

MPN
153052
Brand
FESTO
EAN-13
4052568031480
Order Code
03-1843
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The FESTO L-piece 153052 QSL-3/8-10 is a pneumatic connector designed with a 10 mm pipe diameter and R3/8 thread size. Manufactured by FESTO, it offers reliable and compact connection solutions for pneumatic systems. It is typically used in machinery and automation applications where secure and efficient air or fluid transmission is required.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot