FESTO 153051 Pneumatic L-piece 10mm Pipe R1/4 Thread 1pc

MPN
153051
Brand
FESTO
EAN-13
4052568031473
Order Code
03-1842
Country of Origin
Germany
  • Quickly find another product in this range by Max. operating pressure:

    6bar 14bar
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockBack-order availability date - 14/06/2026

The FESTO L-piece 153051 QSL-1/4-10 is a pneumatic connector designed for secure attachment in air systems. It features a pipe diameter of 10 mm and a thread size of R1/4, suitable for efficient and reliable fluid transfer. Typical applications include industrial automation and pneumatic control systems.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot