FESTO 153050 L-piece 8mm Pipe R3/8 Thread High-Quality Connector

MPN
153050
Brand
Festo
EAN-13
4052568031466
Order Code
03-1841
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The FESTO L-piece 153050 QSL-3/8-8 is a pneumatic connector with an 8 mm pipe diameter and R3/8 thread size, designed for effective air flow management. Manufactured by FESTO, it ensures reliable and robust connections in pneumatic systems. Typically used in industrial automation and machinery setups, this component facilitates precise and efficient pneumatic connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R3/8

Trustpilot