FESTO 153048 L-piece Pipe Diameter 8 mm Thread size R1/8

MPN
153048
Brand
FESTO
EAN-13
4052568011062
Order Code
03-1839
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The FESTO L-piece 153048 QSL-1/8-8 is a pneumatic connector with a pipe diameter of 8 mm and a thread size of R1/8. This component is designed for efficient connection of hoses in compressed air systems. It is typically used in industrial automation applications where reliable and secure fittings are essential.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot