FESTO 153046 L-piece QSL-1/8-6 Pipe Dia 6mm Thread R1/8 1pc

MPN
153046
Brand
FESTO
EAN-13
4052568011048
Order Code
03-1837
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The FESTO L-piece 153046 is a pneumatic connector designed for joining pipes with a diameter of 6 mm. It features an R1/8 thread size and is commonly used in compressed air systems. Ideal for quick and secure connections, this component is essential in automation and fluid control applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot