FESTO 153044 QS-12H-10 Straight piece Pipe Diameter 10 mm

MPN
153044
Brand
FESTO
EAN-13
4052568031442
Order Code
03-1799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Festo's QS-12H-10 straight piece is a high-quality pneumatic connector with a 10 mm pipe diameter. It is ideal for secure and efficient air flow connections in pneumatic systems. This component is commonly used in industrial automation and mechanical engineering applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot