FESTO 153043 QS Straight piece Pipe Diameter: 8 mm 1 piece

MPN
153043
Brand
FESTO
EAN-13
4052568011031
Order Code
03-1797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO pneumatic connector QS-10H-8 is a straight piece with a pipe diameter of 8 mm. It is typically used in applications requiring reliable connections in pneumatic systems. Its durable construction makes it ideal for industrial automation and machinery.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot