FESTO 153040 QS-12-10 straight piece Pipe Diameters: 10mm 12mm

MPN
153040
Brand
FESTO
EAN-13
4052568011017
Order Code
03-1794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Festo manufactures the QS-12-10 pneumatic connector with a straight piece design. It features a 12 mm pipe fitting and a 10 mm internal diameter for efficient airflow. This component is typically used in industrial automation systems for reliable and quick tubing connections.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot