FESTO 153037 Straight piece 4 mm to 6 mm Pipe 1pc QS series

MPN
153037
Brand
Festo
EAN-13
4052568031404
Order Code
03-1791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Festo manufactures the QS-6-4, a pneumatic connector designed as a straight piece. It supports pipe diameters of 4 mm and 6 mm, making it versatile for various air supply systems. This component is typically used in industrial automation to facilitate efficient air flow in pneumatic circuits.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot