FESTO 153036 Straight piece 16 mm Pipe Diameter 1p

MPN
153036
Brand
Festo
EAN-13
4052568031398
Order Code
03-1790
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Festo's QS-16 153036 straight piece is a pneumatic connector designed for 16 mm pipe diameters. This durable fitting offers reliable and efficient connections. It is typically used in industrial automation systems to ensure seamless and leak-proof air flow within pneumatic networks.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot