FESTO 153033 Straight piece 8mm Pipe Diameter 1pc

MPN
153033
Brand
Festo
EAN-13
4052568031367
Order Code
03-1787
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 278 in stock

Festo offers the QS-8 153033 straight piece, a high-quality pneumatic connector designed for 8 mm pipe diameters. This component's straightforward configuration ensures efficient airflow in pneumatic systems. It is typically utilised in applications demanding reliable and seamless air or fluid conveyance.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot