FESTO 153032 QS Straight piece 6 mm Pipe Diameter 1pc

MPN
153032
Brand
FESTO
EAN-13
4052568031350
Order Code
03-1786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 254 in stock

Festo's 153032 QS-6 is a pneumatic connector designed for 6 mm pipe diameters. This straight piece is a reliable choice for joining sections in compressed air systems. It's commonly used in various industrial and automation applications for smooth and efficient air flow control.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot