FESTO 153031 QS-4 Straight piece 4 mm Pipe Diameter 1pc

MPN
153031
Brand
FESTO
EAN-13
4052568031343
Order Code
03-1785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

The Festo straight piece 153031 is a pneumatic connector with a 4 mm pipe diameter, designed for secure and efficient air flow connections. This high-quality fitting is ideal for use in pneumatic systems where compact and reliable joints are essential. Typical applications include automation and manufacturing processes requiring precise air control.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot