FESTO 153029 Straight Connector G3/8" Internal Thread 10mm Diameter

MPN
153029
Brand
FESTO
EAN-13
4052568031329
Order Code
03-1783
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The FESTO Straight Piece QSF-3/8-10-B is a pneumatic connector with an internal thread size of G3/8" and a pipe diameter of 10 mm. It is typically used for connecting pipes and hoses in pneumatic systems, ensuring secure and efficient air flow. This durable connector is suitable for applications in industrial automation and other engineering environments.
Type Straight piece
Internal thread G3/8"
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm

Reviews

Be the first to submit a review

Trustpilot