FESTO 153015 QS-1/8-8-I Straight piece 8mm Pipe R1/8 thread size

MPN
153015
Brand
FESTO
EAN-13
4052568010973
Order Code
03-1772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Festo QS-1/8-8-I 153015 is a pneumatic connector featuring an 8 mm pipe diameter and an R1/8 thread size. This straight piece is designed for efficient air flow connections in pneumatic systems. It is typically used in industrial automation and machinery applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot