FESTO 153013 QS-1/8-6-I Straight piece 6mm Pipe R1/8 thread

MPN
153013
Brand
FESTO
EAN-13
4052568031206
Order Code
03-1770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The FESTO Straight Piece 153013 is a pneumatic connector designed with a pipe diameter of 6 mm and a thread size of R1/8. Its primary function is to facilitate reliable connections in pneumatic systems, ensuring efficient air flow and system integrity. Commonly used in automation and industrial applications, it is a crucial component for connecting hoses and pipes.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot