FESTO 153011 Straight piece 16mm Pipe R1/2 thread 1pc

MPN
153011
Brand
Festo
EAN-13
4052568010966
Order Code
03-1768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £9.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The FESTO Straight piece QS-1/2-16 (part number 153011) is a pneumatic connector with a 16 mm pipe diameter and R1/2 thread size. It is typically used in compressed air systems for secure and efficient connections. This robust component is ideal for industrial automation and machinery applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 16mm
Thread Size R1/2

Reviews

Be the first to submit a review

Trustpilot