FESTO 153010 Straight piece 12mm Pipe R1/2 thread 1pc

MPN
153010
Brand
Festo
EAN-13
4052568031183
Order Code
03-1767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £4.81
10+ £3.70
50+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Festo's Straight Piece 153010 QS-1/2-12 is a pneumatic connector featuring a 12 mm pipe diameter and an R1/2 thread size. It is typically used in pneumatic systems for secure and efficient tubing connections. The robust construction ensures reliability in various industrial applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R1/2

Reviews

Be the first to submit a review

Trustpilot