FESTO 153009 QS-3/8-12 Straight piece 12mm dia R3/8 thread 1pc

MPN
153009
Brand
FESTO
EAN-13
4052568031176
Order Code
03-1766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Festo QS-3/8-12 straight piece is a pneumatic connector with a 12 mm pipe diameter and an R3/8 thread size. Manufactured by Festo, this component is ideal for creating secure connections in pneumatic systems. It is typically used in industrial automation and fluid control applications.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot