FESTO 153008 Straight piece 10mm Diameter R3/8 thread size

MPN
153008
Brand
Festo
EAN-13
4052568010959
Order Code
03-1765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Festo Straight Piece QS-3/8-10, with product code 153008, is a pneumatic connector designed for efficient air distribution in automation systems. It features a 10 mm pipe diameter and an R3/8 thread size, ensuring secure and reliable connections. Typically used in industrial environments, this component is essential for maintaining fluid control in pneumatic circuits.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 10mm
Thread Size R3/8

Reviews

Be the first to submit a review

Trustpilot