FESTO 153004 Straight piece 8mm Pipe R1/8 thread 1pc

MPN
153004
Brand
Festo
EAN-13
4052568031145
Order Code
03-1757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The FESTO Straight piece 153004 is a pneumatic connector designed with an 8 mm pipe diameter and R1/8 thread size. This component is typically utilised in pneumatic systems to ensure secure and efficient connections between fittings. Manufactured by FESTO, it is commonly applied in automation and control systems to facilitate fluid and air transfer.
Type Straight piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm
Thread Size R1/8

Reviews

Be the first to submit a review

Trustpilot