FESTO 151169 Choke Check Valve 0.3-10 bar series GRLA 1/8 connection

MPN
151169
Brand
Festo
EAN-13
4052568010553
Order Code
03-1698
Country of Origin
Germany
View Full Product Range (20)

Discontinued


The Festo Choke check valve 151169 is designed to regulate airflow with a pressure range of 0.3 to 10 bar. It features a compact GRLA-1/8-RS-B design suitable for precise pneumatic control. This valve is typically used in automation and machinery for controlled air supply.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.3bar
Connection G1/8
Material Seals: NBR.
Pressure Range 0.3 up to 10 bar

Trustpilot