FESTO 151165 Choke check valve 0.3-10 bar 1/8 inch 1pc

MPN
151165
Brand
Festo
EAN-13
4052568010546
Order Code
03-1697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo Choke check valve 151165 is designed to regulate airflow with a pressure range from 0.3 to 10 bar. It features a robust construction suitable for precise control in pneumatic systems. Typical applications include controlling actuator speed and maintaining flow direction in industrial automation settings.
Type Choke check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.3bar
Connection G1/8
Material Seals: NBR.
Pressure Range 0.3 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot