FESTO 150914 NST-5-M5 T-nut Grooving stone Low corrosion 1.8g

Image Representative of Range

FESTO 150914 NST-5-M5 T-nut Grooving stone Low corrosion 1.8g

MPN
150914
Brand
Festo
EAN-13
4052568030483
Order Code
03-1695
Country of Origin
Lithuania
View Full Product Range (8)

Discontinued


Festo is the manufacturer of the NST-5-M5 T-nut, a component designed for connecting to pneumatic cylinders. This part is characterised by its robust construction, ensuring secure and reliable mounting. It is typically used in industrial automation systems to facilitate the attachment of accessories to machine frames.
Type T-nut
Max. ambient temperature +80°C
Min. ambient temperature -20°C
Weight 1.8g

Trustpilot