FESTO 150685 EV-32-5 Tensioner 5 mm stroke length 1pc

MPN
150685
Brand
FESTO
EAN-13
4052568010348
Order Code
03-1692
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO Tensioner 150685 EV-32-5 is a pneumatic cylinder renowned for its precision and reliability. With a stroke length of 5 mm, it's ideal for applications requiring fine tension adjustments. Typical uses include automated systems and machinery needing consistent tension control.
Type Tensioner
Material (details) Housing: aluminum pressure die-cast
Max. ambient temperature +40°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating principle Single-acting
Pneumatics connector M3
Sealant Polyurethane
Stroke Length 5mm
Weight 34g

Reviews

Be the first to submit a review

Trustpilot