FESTO 13968 Nipple Fastener M5 connection high durability

MPN
13968
Brand
Festo
EAN-13
4052568021634
Order Code
03-1679
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Festo Nipple Fastener CRCN-M5-PK-4, part number 13968, is a pneumatic connector designed for secure and reliable connections in compressed air systems. Its main attributes include a robust construction and compatibility with M5 threads, making it ideal for various industrial applications. This component is typically used in automation and machinery where durability and efficient air flow are essential.
Type Nipple fastener
Material Steel
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot