FESTO 1396092 Vacuum cleaner 4 mm Nominal width 1pc

Image Representative of Range

FESTO 1396092 Vacuum cleaner 4 mm Nominal width 1pc

MPN
1396092
Brand
FESTO
EAN-13
4052568062071
Order Code
03-1678
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Festo VAS-40-1/4-PUR-B 1396092 is a vacuum cleaner attachment, featuring a nominal width of 4 mm. Manufactured by Festo, it incorporates elements like a control valve and pressure regulator for efficient operation. It is typically used in applications requiring precise vacuum regulation and control.
Type Vacuum cleaner
Compatible With Festo
Max. ambient temperature +60°C
Max. operating pressure -0.95bar
Medium Natural air
Min. ambient temperature -20°C
Nominal width 4mm
Operating medium Atmospheric air
Weight 26g

Reviews

Be the first to submit a review

Trustpilot