FESTO 1379348 Vacuum cleaner 4 mm nominal width 1pc

Image Representative of Range

FESTO 1379348 Vacuum cleaner 4 mm nominal width 1pc

MPN
1379348
Brand
FESTO
EAN-13
4052568061944
Order Code
03-1676
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo VAS-55-1/4-SI-B 1379348 is a vacuum cleaner component with a nominal width of 4 mm. This versatile part is often used in control valves and pressure regulators. Manufactured by Festo, it is designed for precise control in industrial vacuum systems.
Type Vacuum cleaner
Compatible With Festo
Max. ambient temperature +200°C
Max. operating pressure -0.95bar
Medium Natural air
Min. ambient temperature -40°C
Nominal width 4mm
Operating medium Atmospheric air
Weight 19g

Reviews

Be the first to submit a review

Trustpilot