FESTO 1366257 NPCK-C-D-G18-K6 Screw Fastener -0.95 to 12 bar 1pc

Image Representative of Range

FESTO 1366257 NPCK-C-D-G18-K6 Screw Fastener -0.95 to 12 bar 1pc

MPN
1366257
Brand
Festo
EAN-13
4052568061869
Order Code
03-1670
Country of Origin
India
View Full Product Range (10)

Discontinued


Festo's NPCK-C-D-G18-K6 screw fastener is designed for use in pneumatic systems, functioning effectively under pressure conditions ranging from -0.95 to 12 bar. Its robust construction ensures reliable performance and secure connections in industrial applications. Typically utilized in machinery setups, this component supports efficient air flow management and system integrity.
Type Screw fastener
Material (details) High-alloy steel stainless
Max. operating pressure 12bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 12 bar

Trustpilot