FESTO 133149 Y-piece QSY-10H-8-B Connects pneumatic lines efficiently

MPN
133149
Brand
FESTO
EAN-13
4052568030285
Order Code
03-1662
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo's QSY-10H-8-B Y-piece, model 133149, is a pneumatic connector designed for efficient air distribution. This robust component facilitates reliable branching of pneumatic circuits in various industrial applications. Suitable for tight installation spaces, it ensures seamless integration in automated systems.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot