FESTO 133107 NPQP series L-piece R1/8 thread 8 mm Pipe Diameter

MPN
133107
Brand
Festo
EAN-13
4052568029876
Order Code
03-1647
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The FESTO L-piece 133107 is a pneumatic connector designed for efficient air flow in piping systems. It features an external thread of R1/8 and accommodates pipe diameters of 8 mm, making it suitable for various industrial applications. Typically used in automation systems, this durable part ensures reliable connections in compressed air environments.
Type L-piece
External thread R1/8
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Misc Attribute KBK: 2-moderate corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Trustpilot