FESTO 133097 NPQP Straight piece 8mm Pipe Diameter 1pc

MPN
133097
Brand
Festo
EAN-13
4052568029807
Order Code
03-1644
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Festo's Straight Piece 133097 NPQP-D-Q8-Q6-FD-P10 is a pneumatic connector with a pipe diameter of 8 mm. This component is essential for facilitating secure and efficient air flow in pneumatic systems. It is typically used in industrial applications where reliable connection and air transmission are required.
Type Straight piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Trustpilot