FESTO 133096 Straight piece 6mm Pipe Diameter durable design

MPN
133096
Brand
FESTO
EAN-13
4052568029791
Order Code
03-1643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £18.46
10+ £17.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO Straight piece 133096 is a pneumatic connector designed for a pipe diameter of 6 mm and is identified by model NPQP-D-Q6-Q4-FD-P10. Manufactured by FESTO, this component ensures reliable and efficient connections in pneumatic systems. It is typically used in industrial applications where precise and secure tubing connections are essential.
Type Straight piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot