FESTO 133092 NPQP Straight piece 6 mm durable Pipe connection

MPN
133092
Brand
Festo
EAN-13
4052568029753
Order Code
03-1641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.11
10+ £12.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

FESTO's NPQP-D-Q6-E-FD-P10 is a straight pneumatic connector with a 6 mm pipe diameter. It is designed for secure and efficient air flow in pneumatic systems and is suitable for various automation applications. The part ensures reliable connections in industrial and commercial settings.
Type Straight piece
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot