FESTO 133049 NPQP-D-R38-Q12-FD-P10 Screw Fastener durable reliable

MPN
133049
Brand
Festo
EAN-13
4052568029326
Order Code
03-1636
Country of Origin
Germany
View Full Product Range (10)

Discontinued


Festo's Screw Fastener 133049, also known as NPQP-D-R38-Q12-FD-P10, is a high-quality pneumatic connector designed for secure and reliable connections in pneumatic systems. It features robust construction for durability and effective performance in various industrial applications. Typically used in automation and manufacturing environments, this fastener ensures efficient airflow management and easy assembly or maintenance of pneumatic circuits.
Type Screw fastener
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot