FESTO 133045 Screw Fastener NPQP-D-R18-Q8-FD-P10 Secure reliable fix

Order Code:

03-1634

Brand: FESTO MPN: 133045 EAN-13: 4052568029289
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

The Festo screw fastener part number 133045 is a pneumatic connector designed for secure and efficient fastening in industrial applications. It features a reliable connection suitable for air or gas systems, ensuring leak-free performance. This product is commonly used in automation and machinery industries where robust and precise pneumatic connections are essential.
Type Screw fastener
Material PP
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot