FESTO 133027 Screw Fastener QSM-M3-2 for secure and precise fixing

MPN
133027
Brand
Festo
EAN-13
4052568029104
Order Code
03-1627
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Festo's QSM-M3-2 pneumatic connector is a precision-engineered screw fastener designed for efficient and reliable air flow connections. This component is essential in creating secure and leak-proof joints in pneumatic systems, ensuring optimal performance. Typically used in industrial automation and machinery, its robust construction supports long-term durability.
Type Screw fastener
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot