FESTO 133001 Screw Fastener QSM-M3-3-I-R 1pc precise fit

MPN
133001
Brand
FESTO
EAN-13
4052568028923
Order Code
03-1618
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Festo manufactures the QSM-M3-3-I-R pneumatic connector, a reliable screw fastener designed for secure and efficient connections. This component is ideal for pneumatic systems, providing durability and precise fastening. It is typically used in industrial and automation applications for optimised performance.
Type Screw fastener
Material Steel
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot