FESTO 132981 QS-12H-6 straight piece Pipe Ø6 mm 1pc

MPN
132981
Brand
FESTO
EAN-13
4052568028893
Order Code
03-1614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The FESTO QS-12H-6 straight piece is a pneumatic connector designed for a pipe diameter of 6 mm. Manufactured by Festo, it is known for its reliability in connecting pneumatic systems. It is typically used in industrial automation and fluid control applications.
Type Straight piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot