FESTO 132919 Screw Fastener QSM-M7-6-I-R-100 M7 thread for secure fit

Order Code:

03-1613

Brand: FESTO MPN: 132919 EAN-13: 4052568028558
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Festo's QSM-M7-6-I-R-100 is a high-quality pneumatic connector designed for reliable and secure fastening in various industrial applications. This screw fastener is ideal for connecting pneumatic systems, ensuring efficient air flow and operation. Typical applications include automation systems, machinery maintenance, and industrial assembly lines.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot