FESTO 132623 QSPKG10-6 straight piece for secure pneumatic connections

MPN
132623
Brand
Festo
EAN-13
4052568028060
Order Code
03-1606
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Festo's QSPKG10-6 is a pneumatic connector featuring a straight piece design. It is commonly used in systems requiring efficient air transfer between components. This part ensures secure and reliable connections in various industrial and automation applications.
Type Straight piece
Material PA
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature -5°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot