FESTO 132071 QST Series T-piece G1/4 ports robust 10mm Diameter

MPN
132071
Brand
FESTO
EAN-13
4052568027230
Order Code
03-1602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Festo T-piece 132071 is a pneumatic connector designed for efficient air flow management. It features a G1/4 thread and 10 mm hose connection, making it ideal for integration into existing pneumatic systems. Typically used in industrial automation, it facilitates the branching of air lines in manufacturing processes.
Type T-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot