FESTO 132064 L-piece G1/4-8-50 fitting durable high quality

MPN
132064
Brand
FESTO
EAN-13
4052568027162
Order Code
03-1598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.55
10+ £3.24
100+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Festo L-piece 132064 is a pneumatic connector designed for efficient air flow control. It features a G1/4 thread and an 8 mm connection, suitable for various pneumatic systems. Typically used in industrial automation, it ensures reliable connections in air tubing applications.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot