FESTO 132050 L-piece G1/8-8-50 1pc connects pneumatic lines

MPN
132050
Brand
FESTO
EAN-13
4052568027025
Order Code
03-1589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

The Festo L-piece QSL-G1/8-8-50 is a pneumatic connector designed for efficient airflow management. It features a G1/8 thread and an 8 mm diameter, making it suitable for various pneumatic systems. Typically used in industrial automation, it facilitates the connection of hoses at a right angle.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot