FESTO 132049 L-piece G1/8-6-100 100-pack durable fitting

MPN
132049
Brand
FESTO
EAN-13
4052568027018
Order Code
03-1588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.49
100+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Festo's L-piece 132049 QSL-G1/8-6-100 is a pneumatic connector designed for secure and efficient air flow in pneumatic systems. It features a G1/8 thread connection, allowing for easy integration with various tubing sizes. Typically used in automation and industrial applications, this connector ensures reliable and leak-proof connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot