FESTO 132040 Series QS Screw Fastener G1/4-8-50 1 piece

MPN
132040
Brand
Festo
EAN-13
4052568026929
Order Code
03-1579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Festo's Screw Fastener 132040 QS-G1/4-8-50 is a pneumatic connector designed for secure and efficient fittings. It features a G1/4 thread and an 8 mm connection, ensuring reliable sealing in various pneumatic systems. Commonly used in automation and fluid control applications, this fastener facilitates easy integration into existing setups.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot