FESTO 130833 L-piece M7-6 for precision pneumatic connections

MPN
130833
Brand
FESTO
EAN-13
4052568025533
Order Code
03-1574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The FESTO L-piece 130833 is a pneumatic connector designed for efficient air flow in various pneumatic systems. It features a compact and robust design, suitable for connecting M7 threaded components to 6 mm tubing. Common applications include automation systems and pneumatic circuits requiring reliable and space-saving connections.
Type L-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot